SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W25 mm x D80mm, L2m, PVC

Subtotal (1 pack of 12 units)*

$623.136

(exc. GST)

$685.452

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$51.928$623.14

*price indicative

RS Stock No.:
144-2145
Mfr. Part No.:
08390161013
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Width

25 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Fire Behaviour

Self-extinguishing

Series

GN-A6/4 LF

Standards Met

DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0

COO (Country of Origin):
FR

SES Sterling Slotted Grey Cable Trunking


The slotted cable trunking from SES Sterling is made from a rigid PVC coloured grey. It features side slots with base holes and a secure clip on cover. ;The break points on the bars and wiring channel floor allow for easy customisation for your cable job.

Features and Benefits


Rigid Grey PVC cable trunking;Side slotted and base holes;Break points on bars and channel floors;A secure clip on cover;Available in 2 metre lengths

SES Sterling Trunking


Related links