SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot, W37.5 mm x D50mm, L2m, Halogen Free PC/ABS

Bulk discount available

Subtotal (1 pack of 12 units)*

$1,031.568

(exc. GST)

$1,134.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 - 108$85.964$1,031.57
120 +$83.387$1,000.64

*price indicative

RS Stock No.:
144-2139
Mfr. Part No.:
08480141013
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Width

37.5 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Halogen Free PC/ABS

Length

2m

Slot Type

Open

Fire Behaviour

Halogen Free, Self-extinguishing

Series

GF-DIN-SH-A7/5

Standards Met

EN 45545, NF F16-101/102-DIN 5510, UL 94 V-0

COO (Country of Origin):
FR

SES Sterling Slotted Grey Cable Trunking Halogen Free


The slotted cable trunking from SES Sterling is made from a rigid PC/ABS that is halogen free. It features side slots with base holes and a secure clip on cover. ;The break points on the bars and wiring channel floor allow for easy customisation for your cable job.

Features and Benefits


Rigid Grey PVC cable trunking;Side slotted and base holes;Break points on bars and channel floors;A secure clip on cover;Halogen free;Available in 2 metre lengths

SES Sterling Trunking


Related links