SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L2m, PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-2126
Mfr. Part No.:
08450131013
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Width

25 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Fire Behaviour

Self-extinguishing

Series

GF-DIN-A7/5

Standards Met

UL 94V-0

COO (Country of Origin):
FR

SES Sterling Slotted Grey Cable Trunking


The slotted cable trunking from SES Sterling is made from a rigid PVC coloured grey. It features side slots with base holes and a secure clip on cover. ;The break points on the bars and wiring channel floor allow for easy customisation for your cable job.

Features and Benefits


Rigid Grey PVC cable trunking;Side slotted and base holes;Break points on bars and channel floors;A secure clip on cover;Available in 2 metre lengths

SES Sterling Trunking


Related links