Cutterwell & Co Ltd EM White, W16mm x D25, L90 m, Polyvinyl Chloride

Subtotal (1 pack of 4 units)*

$88.46

(exc. GST)

$97.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$88.46$22.115

*price indicative

RS Stock No.:
761-999
Mfr. Part No.:
EM2W
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Width

16mm

Product Type

Cable Mini Trunking

Sub Type

Trunking

Depth

25

Colour

White

Material

Polyvinyl Chloride

Length

90m

Fastening

Screw

Series

EM

Standards/Approvals

BS 4678

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Mini trunking measures 25x16mm with 3M length in uPVC. It provides Compact surface cable management.

Manufactured from uPVC for durability and longevity

Compliance with DDA and optional antimicrobial finishes enhance usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy