Cutterwell & Co Ltd SA White, W16mm x D25, L3 m, Polyvinyl Chloride
- RS Stock No.:
- 761-869
- Mfr. Part No.:
- SA2W
- Brand:
- Cutterwell & Co Ltd
This image is representative of the product range
Subtotal (1 pack of 6 units)*
$137.91
(exc. GST)
$151.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $137.91 | $22.985 |
*price indicative
- RS Stock No.:
- 761-869
- Mfr. Part No.:
- SA2W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Width | 16mm | |
| Product Type | Cable Mini Trunking | |
| Sub Type | Cable Trunking | |
| Depth | 25 | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Fastening | Adhesive Tape | |
| Length | 3m | |
| Series | SA | |
| Standards/Approvals | BS7671 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Width 16mm | ||
Product Type Cable Mini Trunking | ||
Sub Type Cable Trunking | ||
Depth 25 | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Fastening Adhesive Tape | ||
Length 3m | ||
Series SA | ||
Standards/Approvals BS7671 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Mini trunking measures 25x16mm with 3M length in uPVC. It provides Compact cable containment for small installations.
Manufactured from high quality uPVC for durability
Screw-on corner fittings enhance security and stability
Related links
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L90000 mm, Polyvinyl Chloride
- Schneider Electric SA White L3 m, Polyvinyl Chloride (Unplasticised)
- Cutterwell & Co Ltd SA White L90000 mm, Polyvinyl Chloride
- RS PRO MINI White L2 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L45000 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L13 mm, Polyvinyl Chloride
