Cutterwell & Co Ltd CL3 White, W145mm x D40, L3 m, Polyvinyl Chloride
- RS Stock No.:
- 761-996
- Mfr. Part No.:
- CL3W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 pack of 10 units)*
$609.97
(exc. GST)
$670.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $609.97 | $60.997 |
*price indicative
- RS Stock No.:
- 761-996
- Mfr. Part No.:
- CL3W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Width | 145mm | |
| Product Type | PVC Trunking | |
| Depth | 40 | |
| Sub Type | Trunking | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Fastening | Screw | |
| Length | 3m | |
| Series | CL3 | |
| Standards/Approvals | BS6701 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Width 145mm | ||
Product Type PVC Trunking | ||
Depth 40 | ||
Sub Type Trunking | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Fastening Screw | ||
Length 3m | ||
Series CL3 | ||
Standards/Approvals BS6701 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Dado trunking is Cableline 40 CL with dimensions 145x40mm and 3M length. It provides surface-mounted cable containment for power and data services.
Manufactured from high quality uPVC for durability
Features a pre-drilled base for quick installation
Designed with a sleek profile, ensuring minimal intrusion in sensitive areas
Related links
- Cutterwell & Co Ltd TP1 White L3000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd CT White L3000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd EP2 White L3000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd DP3 White L3000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd CT White L3000 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L40 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L40 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
