StarTech.com CBMW Grey, W200mm x D5 mm, L50 mm, PVC
- RS Stock No.:
- 473-422
- Mfr. Part No.:
- CBMWD5050
- Brand:
- StarTech.com
Subtotal (1 unit)*
$293.30
(exc. GST)
$322.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $293.30 |
*price indicative
- RS Stock No.:
- 473-422
- Mfr. Part No.:
- CBMWD5050
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Width | 200mm | |
| Product Type | Cable Open Slot Trunking | |
| Depth | 5mm | |
| Sub Type | Slotted | |
| Colour | Grey | |
| Material | PVC | |
| Fastening | Adhesive Tape, Mounting Holes | |
| Length | 50mm | |
| Fire Behaviour | UL, M1 Rating NF fire resistant, 94V-0 Rated | |
| Series | CBMW | |
| Standards/Approvals | TAA, M1 Rating NF, UL, UL/94V-0 Rated, RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Width 200mm | ||
Product Type Cable Open Slot Trunking | ||
Depth 5mm | ||
Sub Type Slotted | ||
Colour Grey | ||
Material PVC | ||
Fastening Adhesive Tape, Mounting Holes | ||
Length 50mm | ||
Fire Behaviour UL, M1 Rating NF fire resistant, 94V-0 Rated | ||
Series CBMW | ||
Standards/Approvals TAA, M1 Rating NF, UL, UL/94V-0 Rated, RoHS | ||
- COO (Country of Origin):
- TW
The StarTech.com 6.5 ft. (2 m) slotted cable management raceway neatly routes cables in your office or server room, while also concealing them to create a tidy and professional look. This cable management raceway protects cables from damage while neatly routing them in your office or server room. The raceway is 2 inch (50 mm) x 2 inch (50 mm), with 0.3 inch (8 mm) parallel slots (finger ducts) to pull cords through so you can easily organize and route cables in and out of the raceway. The raceway features mounting holes (15mm x 5mm) that enable you to easily mount the raceway to wood or drywall using screws (not included).
Ideal for neatly routing cables in offices or server rooms
Made from sturdy, warp-proof, self-extinguishing PVC with an M1 Rating NF fire resistance
UL/94V-0 rated with a Vicat softening point of 186°F (86°C)
Simple cover latch mechanism allows easy cable addition or removal
Can be mounted using attached adhesive tape or by drilling holes through the base
Length: 6.5ft (2m), Height 2 inches (50mm), Width: 2 inches (50mm), Slot width: 0.3 inches (8mm)
Maximum cable capacity 80 cables
Gray, RoHS-compliant construction
Designed for IT professionals with a two-year manufacturer warranty and free 24/5 tech support
Related links
- Clipsal Electrical Series 900 White L50 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L50 mm, Polyvinyl Chloride
- Exacompta Multicolour File 12 H5 mm x W240mm x D5 mm
- StarTech.com CBMWD7550 Grey L750000.00 mm, PVC
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable GC Series
- SAM 5 mm Ratchet Ratchet Screwdriver, 110 mm length Chrome Plated
- StarTech.com Male Female DisplayPort (20-Pin) 200 mm
- Clipsal Electrical Grey 20 mm Grey

