Exacompta Multicolour File 12 H5 mm x W240mm x D5 mm
- RS Stock No.:
- 727-501
- Mfr. Part No.:
- 55598E
- Brand:
- Exacompta
Subtotal (1 unit)*
$75.48
(exc. GST)
$83.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $75.48 |
*price indicative
- RS Stock No.:
- 727-501
- Mfr. Part No.:
- 55598E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | File | |
| Colour | Multicolour | |
| Material | PP (Polypropylene) | |
| Depth | 5mm | |
| Height | 5mm | |
| Width | 240mm | |
| Slide-Out Shelves | No | |
| Number of Compartments/Shelves | 12 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type File | ||
Colour Multicolour | ||
Material PP (Polypropylene) | ||
Depth 5mm | ||
Height 5mm | ||
Width 240mm | ||
Slide-Out Shelves No | ||
Number of Compartments/Shelves 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta expanding file is purposefully designed to keep your documents and magazines organised and accessible. With an exterior size of 26.5x32.5cm, this A4-sized file features 12 vibrant compartments, each MADE from Durable clear polypropylene. Ideal for busy professionals or students, it allows you to categorise your important papers effortlessly. With a handy label holder on the front, you can easily identify contents or display business cards. The added benefit of strong handles ensures easy transportation, making it the perfect companion for meetings or study sessions.
Durable construction with 1mm clear polypropylene for lasting use
12 colourful sections to effortlessly organise various documents
Label holder on the front for easy content identification
Strong handles facilitate convenient carrying
Lightweight unit weight of 326g for portability
100% recyclable, contributing to eco-friendly practices
Features an eco-design approach to promote sustainability
Designed without closures for quick access to documents
Plastic-free packaging, minimising environmental impact
Easy separation for waste and recyclability
Related links
- Exacompta Multicolour File 24 H40 mm x W290mm x D40 mm
- Exacompta Multicolour File 7 H30 mm x W140mm x D30 mm
- Exacompta Multicolour File 6 H40 mm x W255mm x D40 mm
- Exacompta Multicolour File 13 H35 mm x W250mm x D35 mm
- Exacompta Multicolour File 24 H40 mm x W262mm x D40 mm
- StarTech.com CBMW Grey L50 mm, Polyvinyl Chloride
- Exacompta Desk Mountable PP Clear Magazine Rack
- StarTech.com CBMWD7550 Grey L750000.00 mm, PVC
