HellermannTyton HTWD-DIN Grey, W50mm x D2 m, L2 m, PVC

Subtotal (1 box of 28 metres)*

$755.30

(exc. GST)

$830.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$755.30$26.975

*price indicative

RS Stock No.:
440-676
Mfr. Part No.:
185-40358
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Width

50mm

Product Type

Installation Trunking

Sub Type

Wiring Duct

Depth

2m

Colour

Grey

Material

PVC

Length

2m

Fastening

Screw

Series

HTWD-DIN

Standards/Approvals

UL, EN 50085-25

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Wiring duct features pre-notched snap-off points at the base of the sidewall for easy cutting and removal of sections without sharp edges. Duct covers are simple to mount and remove, yet hold securely even in vertical positions and under vibration. The cover is flush with the side of the duct, enabling tight, contiguous placement of ducts for a streamlined setup.

Narrow slots suitable for small diameter wires

Smooth, burr free edges protect installers from injury and wires from damage

Fingers can be removed with no sharp edges at pre notched snap off points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy