Igus Igumid G Cable Trunking Accessory Triflex TL 96 mm 60mm
- RS Stock No.:
- 817-9735
- Mfr. Part No.:
- TL.70.01.Z2
- Brand:
- Igus
Subtotal (1 pair)*
$67.58
(exc. GST)
$74.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $67.58 |
*price indicative
- RS Stock No.:
- 817-9735
- Mfr. Part No.:
- TL.70.01.Z2
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Igumid G | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Series | Triflex TL | |
| Colour | Black | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Height | 96mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Igumid G | ||
Accessory Type Cable Chain Mounting Bracket | ||
Series Triflex TL | ||
Colour Black | ||
Width 60mm | ||
Standards/Approvals No | ||
Height 96mm | ||
- COO (Country of Origin):
- DE
Multi-axis E-Chain®
Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.
3D movements
Highly twistable
Glides easily over complex shapes
Large filling capacity
Small bending radius
High tensile force strength
Sturdy and impact-resistant
Easy cable access
Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.
Mounting Brackets with strain relief, or as mounting bracket for
intermediate fixation
Swivel bearing to improve and smooth the motion of the cables requiring
guidance
Universal installation kit allows for attachment of fiber rod modules in any given position, relative to the robotic arm
Fibre rods option reduces flexibility at the start of the chain
Related links
- Igus Igumid G Cable Trunking Accessory Triflex TL 96 mm 60mm
- Igus Igumid G Cable Trunking Accessory Triflex TL 56 mm 60mm
- Igus Igumid NB Cable Trunking Accessory Triflex TRC 96 mm 81mm
- Igus Igumid NB, Igumid NB Cable Trunking Accessory Triflex TRC 56 mm 43mm
- Igus Steel Cable Trunking Accessory Triflex R 44 mm 134mm
- Igus Polymer Cable Trunking Accessory Triflex TR 126 mm 81mm
- Igus Igumid G Cable Trunking Accessory 35 mm 12mm
- Igus Igumid G Cable Trunking Accessory 76 mm 39mm
