Igus Igumid NB, Igumid NB Cable Trunking Accessory Triflex TRC 56 mm 43mm
- RS Stock No.:
- 181-6330
- Mfr. Part No.:
- TL.40.01.Z0
- Brand:
- Igus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-6330
- Mfr. Part No.:
- TL.40.01.Z0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Igumid NB, Igumid NB | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Series | Triflex TRC | |
| Colour | Black | |
| For Use With | Triflex series | |
| Width | 43mm | |
| Standards/Approvals | iF Design Award, RoHS, UL94 V2, VDE 0304 IIC | |
| Height | 56mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Igumid NB, Igumid NB | ||
Accessory Type Cable Chain Mounting Bracket | ||
Series Triflex TRC | ||
Colour Black | ||
For Use With Triflex series | ||
Width 43mm | ||
Standards/Approvals iF Design Award, RoHS, UL94 V2, VDE 0304 IIC | ||
Height 56mm | ||
- COO (Country of Origin):
- DE
Quick and easy installation
Short downtimes when swapping a harnessed Triflex® R system
Mounting bracket with strain relief available
Mounting bracket also as intermediate link
Quick assembly by means of snap lock
Bracket holes for common robot types
Can be attached at the ends or anywhere in between
Related links
- Igus Igumid NB Cable Trunking Accessory Triflex TRC 96 mm 81mm
- Igus Igumid G Cable Trunking Accessory Triflex TL 56 mm 60mm
- Igus Steel Cable Trunking Accessory Triflex R 44 mm 134mm
- Igus Igumid G Cable Trunking Accessory Triflex TL 96 mm 60mm
- Igus Polymer Cable Trunking Accessory Triflex TRC 81mm
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid NB
