Igus Polymer Cable Trunking Accessory 36.5 mm 130mm

Subtotal (1 pair)*

$59.77

(exc. GST)

$65.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$59.77

*price indicative

RS Stock No.:
817-9690
Mfr. Part No.:
2615.12PZB
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking Accessory

Material

Polymer

Accessory Type

Cable Chain Mounting Bracket

Colour

Black

For Use With

If Filling is Required Without Opening and Closing Lids

Height

36.5mm

Width

130mm

Standards/Approvals

VDE 0304 IIC, UL94 HB, ATEX, UL94 V2 (upon request), RoHS, ESD, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request)

COO (Country of Origin):
DE

Energy Chain® - E2


Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy