Igus Cable Trunking Accessory 10mm
- RS Stock No.:
- 814-2118
- Mfr. Part No.:
- 25.1
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$9.94
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $9.94 | $0.994 |
| 6 + | $9.47 | $0.947 |
*price indicative
- RS Stock No.:
- 814-2118
- Mfr. Part No.:
- 25.1
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Separator | |
| Colour | Black | |
| Standards/Approvals | UL94 V2 (upon request), UL94 HB, ATEX, VDE 0304 IIC, ESD, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request), RoHS | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Separator | ||
Colour Black | ||
Standards/Approvals UL94 V2 (upon request), UL94 HB, ATEX, VDE 0304 IIC, ESD, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request), RoHS | ||
Width 10mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2 - 2500 Series
The Igus E2/2500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.
Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open
Related links
- Igus Igumid G Cable Trunking Accessory e-chain 21 mm 10mm
- Igus Polymer Cable Trunking Accessory e-chain 32 mm 10mm
- Igus Polymer Cable Trunking Accessory
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
- Igus Polymer Cable Trunking Accessory 24.3 mm 64mm
- Igus Polymer Cable Trunking Accessory 93 mm 35mm
- Igus Polymer Cable Trunking Accessory 42 mm 14mm
- Igus Polymer Metal Cable Trunking Accessory E4.42, e-chain 64mm
