Igus Polymer Cable Trunking Accessory 25 mm 25mm
- RS Stock No.:
- 741-7578
- Mfr. Part No.:
- 2030.34PZB
- Brand:
- Igus
Get a bulk buy discount
Add 50 more to save $19.50
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$33.68
(exc. GST)
$37.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 49 | $33.68 | $16.84 | - |
| 50 + | $33.29 | $16.645 | $19.50 |
*price indicative
- RS Stock No.:
- 741-7578
- Mfr. Part No.:
- 2030.34PZB
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| For Use With | Series 2400·2450·2480·2500 | |
| Height | 25mm | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
For Use With Series 2400·2450·2480·2500 | ||
Height 25mm | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Energy Chain E2 Mounting Brackets
Cable Trunking Mounting Bracket for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Related links
- Igus Polymer Cable Trunking Accessory 25 mm
- Igus Polymer Cable Trunking Accessory 25 mm 145mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Steel Cable Trunking Accessory 25 mm 60mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory 15/ 10 24 mm 60.5mm
