Planet-Wattohm PVC Cable Trunking Accessory Logix 130 mm 50mm
- RS Stock No.:
- 364-9923
- Mfr. Part No.:
- 48007
- Brand:
- Planet-Wattohm
Subtotal (1 unit)*
$127.30
(exc. GST)
$140.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $127.30 |
*price indicative
- RS Stock No.:
- 364-9923
- Mfr. Part No.:
- 48007
- Brand:
- Planet-Wattohm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | Flat Angle | |
| Colour | White | |
| Series | Logix | |
| Height | 130mm | |
| Width | 50mm | |
| Standards/Approvals | NF C 68-102 | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type Flat Angle | ||
Colour White | ||
Series Logix | ||
Height 130mm | ||
Width 50mm | ||
Standards/Approvals NF C 68-102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
PVC LOGIX® 45
LOGIX® 45 system for adapting tertiary devices to the quick Mosaic® attachment.
Multi-cover profiles to separate power supplies.
Can be mixed: PVC bottom and aluminium cover (from the ARTALIS® range).
Perforated bottoms.
The Normaclip locks into place, preventing Mosaic® modules from being torn away or from slipping.
Available in several different sizes, in 2-metre lengths, without cover.
Range of accessories available separately.
Standard: NFC 68-102
Related links
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 130 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 130 mm 80mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 50 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 160 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 85 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Keva 45 mm 45mm
- Planet-Wattohm Aluminium Cable Trunking Accessory Logix 50 mm 50mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 80 mm 50mm
