Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 85 mm 50mm

This image is representative of the product range

Subtotal (1 unit)*

$20.13

(exc. GST)

$22.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.13

*price indicative

RS Stock No.:
364-9866
Mfr. Part No.:
48005
Brand:
Planet-Wattohm
Find similar products by selecting one or more attributes.
Select all

Brand

Planet-Wattohm

Product Type

Cable Trunking Accessory

Accessory Type

Bench Trunking Unit

Material

Polyvinyl Chloride

Series

Logix

Colour

Luminous White

For Use With

Bâtiments Tertiaires, Installations Périmétriques, Supports D’Appareillage, Transport Des Courants Forts Et Faibles, Format 45X45

Height

85mm

Width

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

PVC LOGIX® 45


LOGIX® 45 system for adapting tertiary devices to the quick Mosaic® attachment.

Multi-cover profiles to separate power supplies.

Can be mixed: PVC bottom and aluminium cover (from the ARTALIS® range).

Perforated bottoms.

The Normaclip locks into place, preventing Mosaic® modules from being torn away or from slipping.

Available in several different sizes, in 2-metre lengths, without cover.

Range of accessories available separately.

Standard: NFC 68-102

Each
$78.76
Each
$13.65
Each
$19.96
Each
$23.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy