- RS Stock No.:
- 173-3487
- Mfr. Part No.:
- B43644A5687M000
- Brand:
- EPCOS
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 60)
$20.908
(exc. GST)
$22.999
(inc. GST)
Units | Per unit | Per Box* |
60 - 240 | $20.908 | $1,254.48 |
300 + | $18.818 | $1,129.08 |
*price indicative |
- RS Stock No.:
- 173-3487
- Mfr. Part No.:
- B43644A5687M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B43644 Series Ultra Compact Aluminium Electrolytic Snap-in Capacitors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 55mm |
Length | 55mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | >175000h |
Lead Pitch | 10mm |
Series | B43644 |
Ripple Current | 6.47A |
Tolerance | ±20% |
Equivalent Series Resistance | 160mΩ |
Related links
- EPCOS 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 450V dc,...