nVent HOFFMAN Stainless Steel Cable Trunking Connector WIREWAY 102 mm 102mm

Subtotal (1 unit)*

$292.14

(exc. GST)

$321.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$292.14

*price indicative

RS Stock No.:
269-8821
Mfr. Part No.:
F44WBSS
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Cable Trunking Connector

Accessory Type

Connector

Material

Stainless Steel

Series

WIREWAY

For Use With

Enclosures

Standards/Approvals

cULus-UL Listed

Width

102mm

Height

102mm

RoHS Status: Exempt

COO (Country of Origin):
US
The nVent Hoffman feed-through stainless steel box connectors are used inside enclosure when wire way is connected to ensure a tight seal. It connects to other wire way sections, fittings, protects wires and cables in frequently hosed down, very wet or highly corrosive applications.

IP Rating IP66

Colour Unpainted

NEMA Rating 4X watertight, corrosion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy