nVent HOFFMAN Steel Mounting Kit Hinge Cover for Use with Cables 102 mm, 152 mm, 102mm
- RS Stock No.:
- 270-1421
- Mfr. Part No.:
- F44L06
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$367.64
(exc. GST)
$404.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.64 |
*price indicative
- RS Stock No.:
- 270-1421
- Mfr. Part No.:
- F44L06
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Sub Type | Hinge Cover | |
| Product Type | Mounting Kit | |
| For Use With | Cables | |
| Material | Steel | |
| Width | 102mm | |
| Height | 102mm | |
| Length | 152mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Sub Type Hinge Cover | ||
Product Type Mounting Kit | ||
For Use With Cables | ||
Material Steel | ||
Width 102mm | ||
Height 102mm | ||
Length 152mm | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The nVent Hoffman straight section lay-in NEMA Type 12 Wire way fittings are used primarily in industrial applications to protect wiring against exposure to oil and other contaminants. This gasket wire way features quick release latches for easy access an
IP54 degree of protection
Available in grey colour
Related links
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 102 mm 102mm
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 102 mm 102mm
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 102 mm 102mm
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 101.6 mm 101.6mm
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 101.6 mm 101.6mm
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 152.4 mm 152.4mm
- nVent HOFFMAN Mild Steel Cable Trunking Angle Hinge F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 102 mm 102mm
