nVent HOFFMAN Steel Cable Trunking Angle Hinge UW 305 mm 152mm

Subtotal (1 unit)*

$534.93

(exc. GST)

$588.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$534.93

*price indicative

RS Stock No.:
270-1420
Mfr. Part No.:
F126LE9A
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Cable Trunking Angle Hinge

Accessory Type

Hinge Cover

Material

Steel

Colour

Grey

Series

UW

For Use With

Enclosures

Height

305mm

Standards/Approvals

NEMA type 12, NEMA Type 1, IP54

Width

152mm

RoHS Status: Exempt

COO (Country of Origin):
US
The nVent Hoffman lay-in hinged-cover 90-degree elbows are used for right-angle wire way installations. Because sections of lay-in wire way can be mounted with covers oriented in any direction, three different 90-degree elbows are available. Proper select

IP54 degree of protection

Available in grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy