nVent HOFFMAN Steel Cable Trunking Accessory F66 6 in 6in
- RS Stock No.:
- 269-8832
- Mfr. Part No.:
- F66LE45A
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$798.74
(exc. GST)
$878.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $798.74 |
*price indicative
- RS Stock No.:
- 269-8832
- Mfr. Part No.:
- F66LE45A
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | 45° Elbow Fitting | |
| Material | Steel | |
| Colour | Grey | |
| Series | F66 | |
| Standards/Approvals | cULus | |
| Height | 6in | |
| Width | 6in | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cable Trunking Accessory | ||
Accessory Type 45° Elbow Fitting | ||
Material Steel | ||
Colour Grey | ||
Series F66 | ||
Standards/Approvals cULus | ||
Height 6in | ||
Width 6in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The nVent Hoffman lay-in hinged-cover 45-degree elbows are used for continuous wire way runs with 45-degree turns. It can be mounted with covers oriented in any direction, three different 45-degree elbows are available. Proper selection allows the user to maintain the same access and thereby preserve the lay-in feature for right-angle installations.
IP rating IP54
Finish galvanized
Related links
- nVent HOFFMAN Steel Cable Trunking Accessory F66 6 in 6in
- nVent HOFFMAN Steel Cable Trunking Accessory F12 12 in 6in
- nVent HOFFMAN Steel Cable Trunking Accessory F44 4 in 4in
- nVent HOFFMAN Steel Cable Trunking Accessory F22 2.5 in 2.5in
- nVent HOFFMAN Mild Steel Cable Trunking Tee WIREWAY 152 mm 6in
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 152 mm 6in
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 64 mm 64mm
- nVent HOFFMAN Mild Steel Cable Trunking Angle WIREWAY 64 mm 64mm
