Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 31 mm 168mm
- RS Stock No.:
- 560-567
- Mfr. Part No.:
- ROXTEC EZENTRY 10/7
- Brand:
- Roxtec
This image is representative of the product range
Subtotal (1 unit)*
$224.09
(exc. GST)
$246.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $224.09 |
*price indicative
- RS Stock No.:
- 560-567
- Mfr. Part No.:
- ROXTEC EZENTRY 10/7
- Brand:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Accessory | |
| Material | Fibreglass Reinforced Polyamide | |
| Accessory Type | Cable Entry Frame Kit | |
| Colour | Composite Frame: Black | |
| Series | Roxtec EzEntry | |
| For Use With | Cable Sealing in Cabinets and Enclosures | |
| Width | 168mm | |
| Height | 31mm | |
| Standards/Approvals | UL/NEMA 4, IP 66/67, 4X, RoHS | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Accessory | ||
Material Fibreglass Reinforced Polyamide | ||
Accessory Type Cable Entry Frame Kit | ||
Colour Composite Frame: Black | ||
Series Roxtec EzEntry | ||
For Use With Cable Sealing in Cabinets and Enclosures | ||
Width 168mm | ||
Height 31mm | ||
Standards/Approvals UL/NEMA 4, IP 66/67, 4X, RoHS | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 325 mm 90mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 97 mm 70mm
- Roxtec Roxylon Ethylene Propylene Diene Monomer Rubber (Seals), Stainless Steel (Frame) Cable Trunking Accessory Roxtec
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R Frame 60 mm 60mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R 80 mm 80mm
- Roxtec Stainless Steel Cable Trunking Accessory Roxtec R UG 75 mm 90mm
