Legrand Plastic Cable Trunking Accessory Plexo
- RS Stock No.:
- 253-8681
- Mfr. Part No.:
- 001967
- Brand:
- Legrand
Subtotal (1 unit)*
$79.65
(exc. GST)
$87.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.65 |
*price indicative
- RS Stock No.:
- 253-8681
- Mfr. Part No.:
- 001967
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Material | Plastic | |
| Accessory Type | Mounting Kit | |
| Series | Plexo | |
| For Use With | Plexo3 - IP 65 weatherproof cabinets, multifunction sleeves and accessories | |
| Standards/Approvals | IEC 61 439-3 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Material Plastic | ||
Accessory Type Mounting Kit | ||
Series Plexo | ||
For Use With Plexo3 - IP 65 weatherproof cabinets, multifunction sleeves and accessories | ||
Standards/Approvals IEC 61 439-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
- RS Stock No. 2538849
- Mfr. Part No. 069647
1 Box of 10
$124.02
- RS Stock No. 2538930
- Mfr. Part No. 069797L
1 Box of 25
$255.06
- RS Stock No. 2538929
- Mfr. Part No. 069796L
1 Box of 50
$223.07
- RS Stock No. 2538915
- Mfr. Part No. 069779
1 Box of 5
$233.29
Related links
- Legrand Plastic Cable Trunking Accessory Plexo
- Legrand Plastic Cable Trunking Accessory Plexo 150 mm
- Legrand Plastic Cable Trunking Accessory Commercial
- Legrand Plastic Cable Trunking Accessory Commercial 130 mm
- Legrand Plastic Cable Trunking Accessory Commercial 80 mm
- Legrand Plastic Cable Trunking Accessory 90 mm 120mm
- Legrand Plastic Cable Trunking Accessory Commercial 105 mm 50mm
- Legrand Plastic Cable Trunking Accessory 030253 10 mm 32mm












