Legrand Plastic Cable Trunking Accessory Plexo

Subtotal (1 box of 25 units)*

$255.06

(exc. GST)

$280.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$255.06$10.202

*price indicative

RS Stock No.:
253-8930
Mfr. Part No.:
069797L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Trunking Accessory

Accessory Type

Mounting Kit

Material

Plastic

Series

Plexo

Colour

Black

For Use With

PLEXO

Standards/Approvals

IEC

RoHS Status: Exempt

COO (Country of Origin):
HU
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.

Meet the needs of tertiary or semi-industrial premises

Waterproof

IP55 Protection

Related links