HellermannTyton Connectivity Halogen Free Cable Trunking LG-CTBXXX-YL 107 mm 267mm
- RS Stock No.:
- 829-936
- Mfr. Part No.:
- LG-CTBXXX-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$106.30
(exc. GST)
$116.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.30 |
*price indicative
- RS Stock No.:
- 829-936
- Mfr. Part No.:
- LG-CTBXXX-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | Coupler | |
| Series | LG-CTBXXX-YL | |
| Colour | Yellow | |
| Standards/Approvals | Rohs | |
| Width | 267mm | |
| Height | 107mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type Coupler | ||
Series LG-CTBXXX-YL | ||
Colour Yellow | ||
Standards/Approvals Rohs | ||
Width 267mm | ||
Height 107mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity versatile coupler is designed for seamless connections between horizontal straight ducts, elbows, T-junctions, and other components, enabling efficient installation without requiring tools.
Reduces installation time significantly
Requires no special tooling to install
Built for simplicity while maintaining robustness and reliability
Compatible with a range of GigaDuct straight lengths and accessories
