HellermannTyton Connectivity Halogen Free Cable Trunking LG-CTDXXX-YL 107 mm 119mm
- RS Stock No.:
- 829-934
- Mfr. Part No.:
- LG-CTDXXX-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$56.03
(exc. GST)
$61.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.03 |
*price indicative
- RS Stock No.:
- 829-934
- Mfr. Part No.:
- LG-CTDXXX-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | Coupler | |
| Material | Halogen Free | |
| Series | LG-CTDXXX-YL | |
| Colour | Yellow | |
| Height | 107mm | |
| Width | 119mm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type Coupler | ||
Material Halogen Free | ||
Series LG-CTDXXX-YL | ||
Colour Yellow | ||
Height 107mm | ||
Width 119mm | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity GigaDuct coupler is an innovative tool-free connection solution designed for horizontal duct applications, enabling seamless linking of straight ducts, elbows, T-junctions, and reducers.
Reduces installation time significantly
Eliminates the need for special tooling
Simplified design ensures robustness and reliability
Compatible with GigaDucts straight lengths and accessories
Constructed from halogen-free materials for safety
- RS Stock No. 0829937
- Mfr. Part No. LG-CTAXXX-YL
Each
$122.90
- RS Stock No. 0829935
- Mfr. Part No. LG-CTCXXX-YL
Each
$94.18
- RS Stock No. 0829936
- Mfr. Part No. LG-CTBXXX-YL
Each
$106.30
- RS Stock No. 0829812
- Mfr. Part No. LG-TEBHXX-YL
Each
$346.09












