HellermannTyton Connectivity Halogen Free End Cap LG-EC 91 mm 300mm
- RS Stock No.:
- 829-908
- Mfr. Part No.:
- LG-ECAXXX-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$143.93
(exc. GST)
$158.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.93 |
*price indicative
- RS Stock No.:
- 829-908
- Mfr. Part No.:
- LG-ECAXXX-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | End Cap | |
| Material | Halogen Free | |
| Accessory Type | Cable Trunking Accessory | |
| Series | LG-EC | |
| Colour | Yellow | |
| For Use With | Straight Duct Pathways | |
| Standards/Approvals | UL94/V0 | |
| Height | 91mm | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type End Cap | ||
Material Halogen Free | ||
Accessory Type Cable Trunking Accessory | ||
Series LG-EC | ||
Colour Yellow | ||
For Use With Straight Duct Pathways | ||
Standards/Approvals UL94/V0 | ||
Height 91mm | ||
Width 300mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity end cap is designed to securely close the open ends of horizontal straight duct pathways, providing VITAL protection for Fibre cables within any facility.
Secures open ends and protects against contamination
Maintains attractive aesthetics by enclosing cables throughout the facility
Halogen-free material ensures enhanced safety and compliance
Meets various performance and material standards for durability
- RS Stock No. 0829843
- Mfr. Part No. LG-ECCXXX-YL
Each
$38.79
- RS Stock No. 0829907
- Mfr. Part No. LG-ECBXXX-YL
Each
$73.83
- RS Stock No. 0829842
- Mfr. Part No. LG-ECDXXX-YL
Each
$21.58
- RS Stock No. 0829899
- Mfr. Part No. LG-XOAAXX-YL
Each
$433.64












