Werma BWM 890 Series Amber Beacon 250V ac/dc Steady Surface, Incandescent Bulb, IP65
- RS Stock No.:
- 554-724
- Mfr. Part No.:
- 890.300.00
- Brand:
- Werma
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$142.40
(exc. GST)
$156.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $142.40 | - |
| 6 - 11 | $139.64 | 1% |
| 12 + | $136.65 | 4% |
*price indicative
- RS Stock No.:
- 554-724
- Mfr. Part No.:
- 890.300.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | Incandescent | |
| Current Type | AC/DC | |
| Current Consumption | 700mA | |
| Mount Type | Surface | |
| Base Diameter | 150mm | |
| Housing Colour | Grey | |
| Lamp Included | No | |
| Maximum Supply Voltage | 250V ac/dc | |
| Series | BWM 890 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 154mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Amber | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type Incandescent | ||
Current Type AC/DC | ||
Current Consumption 700mA | ||
Mount Type Surface | ||
Base Diameter 150mm | ||
Housing Colour Grey | ||
Lamp Included No | ||
Maximum Supply Voltage 250V ac/dc | ||
Series BWM 890 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 154mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Steady Amber Incandescent Beacon, 12 to 230V AC/DC, Base Mounting - BWM 890 Series - 890.300.00
Use this incandescent beacon from WERMA to indicate stages of machine operations in your industrial workplace. The unit emits a steady flow of light through an amber lens to indicate a potential hazard or change in machine operations. The beacon is simple to mount on a wall using mounting brackets (554-702). You can install this beacon along with other beacons from the BWM 890 series to create a complete traffic light signal.
Features & Benefits
• Wide operating voltage range of 12 to 230V AC/DC for versatility
• Wide operating temperature range of -30°C to +50°C for use in hot and cold environments
• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets
Applications
• Machine safety
• Cleanrooms
• Food industry
• Construction sites
Can I use this beacon in direct sunlight?
Yes, as the lens is made from a UV-stable PC (polycarbonate) material, it won't warp or degrade in sunlight.
What bulb can I use with this beacon?
This beacon is compatible with WERMA's incandescent light bulb (384-7256) for simple assembly.
Related links
- Werma BWM 890 Series Green Steady Beacon 250V ac/dc IP65
- Werma BWM 890 Series Red Steady Beacon 240V ac/dc IP65
- Werma BWM 890 Series Green Steady Beacon 24V dc IP65
- Werma BWM 890 Series Green Steady Beacon 230V ac IP65
- Werma BWM 890 Series Red Steady Beacon 230V ac IP65
- Werma BWM 890 Series Red Steady Beacon 24V dc IP65
- Werma BWM 890 Series Clear Steady Beacon 24V dc IP65
- Werma BWM 890 Series Green Yellow Steady Beacon 230V ac IP65
