HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOCCXX-YL 100 mm 100mm
- RS Stock No.:
- 829-894
- Mfr. Part No.:
- LG-XOCCXX-YL
- Brand:
- HellermannTyton Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
$171.50
(exc. GST)
$188.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.50 |
*price indicative
- RS Stock No.:
- 829-894
- Mfr. Part No.:
- LG-XOCCXX-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | Cable Trunking Accessory | |
| Material | Halogen Free | |
| Colour | Yellow | |
| Series | LG-XOCCXX-YL | |
| For Use With | Gigaduct System | |
| Width | 100mm | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type Cable Trunking Accessory | ||
Material Halogen Free | ||
Colour Yellow | ||
Series LG-XOCCXX-YL | ||
For Use With Gigaduct System | ||
Width 100mm | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Intersection is designed for seamless transitions of Fibre optic cables from horizontal pathways. Its primary function is to provide controlled vertical drop-offs while maintaining optimal Fibre bend radius.
Ensures critical bend radius control, preventing damage to optical fibres
Allows vertical Fibre drop-offs at any point along a straight duct run
Tool-free installation drastically reduces deployment time and labour costs
Constructed from halogen-free, fire-retardant materials for safety and compliance
- RS Stock No. 0829899
- Mfr. Part No. LG-XOAAXX-YL
Each
$433.64
- RS Stock No. 0829826
- Mfr. Part No. LG-TNCDVD-YL
Each
$194.24
- RS Stock No. 0829897
- Mfr. Part No. LG-XOBBXX-YL
Each
$420.88
- RS Stock No. 0829923
- Mfr. Part No. LG-RDACXX-YL
Each
$296.02












