Cutterwell & Co Ltd Polyvinyl Chloride Fitting IAU 75 mm 75mm
- RS Stock No.:
- 762-006
- Mfr. Part No.:
- IAU75W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 pack of 10 units)*
$63.92
(exc. GST)
$70.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $63.92 | $6.392 |
*price indicative
- RS Stock No.:
- 762-006
- Mfr. Part No.:
- IAU75W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Fitting | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Internal Corner | |
| Series | IAU | |
| Colour | White | |
| For Use With | TRK Trunking | |
| Height | 75mm | |
| Width | 75mm | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Fitting | ||
Material Polyvinyl Chloride | ||
Accessory Type Internal Corner | ||
Series IAU | ||
Colour White | ||
For Use With TRK Trunking | ||
Height 75mm | ||
Width 75mm | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Internal angle is moulded for TRK 75x75mm trunking. It enables secure internal corner alignment.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Fitting IAU 75 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Fitting IAU 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 75 mm 75mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 75 mm 75mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 75 mm 75mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 75 mm 75mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory PVC 75 mm 75mm
- Clipsal Electrical Polyvinyl Chloride End Cap 900/75 75 mm 75mm
