Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 50 mm 50mm

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$19.94

(exc. GST)

$21.93

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$19.94$3.988

*price indicative

RS Stock No.:
761-975
Mfr. Part No.:
TSE50W
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

End Stop

Accessory Type

Stop End

Material

Polyvinyl Chloride

Series

TSE

Colour

White

For Use With

50 x 50mm Trunking

Height

50mm

Standards/Approvals

BS EN 50085

Width

50mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Stop end is suitable for TRK trunking 50x50mm. It prevents cable exposure at open trunking ends.

uPVC material

BS 4678 Standard compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy