Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 50 mm 50mm

Subtotal (1 unit)*

$24.33

(exc. GST)

$26.76

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.33

*price indicative

RS Stock No.:
761-841
Mfr. Part No.:
XAU50W
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking Accessory

Material

Polyvinyl Chloride

Accessory Type

External Angle

Series

XAU

Colour

White

For Use With

TRK Trunking

Standards/Approvals

BS EN

Width

50mm

Height

50mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd External angle is moulded for TRK trunking 50x50mm. It allows controlled cable routing around outside corners.

uPVC material

BS 4678 Standard compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy