Cutterwell & Co Ltd PVC Cable Trunking Accessory IC 50 mm 50mm
- RS Stock No.:
- 762-008
- Mfr. Part No.:
- IC50W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 pack of 10 units)*
$49.21
(exc. GST)
$54.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $49.21 | $4.921 |
*price indicative
- RS Stock No.:
- 762-008
- Mfr. Part No.:
- IC50W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | Internal Corner | |
| Series | IC | |
| Colour | White | |
| For Use With | TRK Cable Trunking | |
| Standards/Approvals | BS EN 50085 | |
| Height | 50mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type Internal Corner | ||
Series IC | ||
Colour White | ||
For Use With TRK Cable Trunking | ||
Standards/Approvals BS EN 50085 | ||
Height 50mm | ||
Width 50mm | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Internal coupler is suitable for TRK or Midi trunking 50mm deep. It connects trunking lengths within the profile.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FTU 50 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 50 mm 50mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTF 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IAU 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTT 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTO 100 mm 50mm
