Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 25 mm 16mm
- RS Stock No.:
- 605-295
- Mfr. Part No.:
- MTC2
- Brand:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 605-295
- Mfr. Part No.:
- MTC2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | Polyvinyl Chloride (Unplasticised) | |
| Product Type | Cable Trunking Accessory | |
| Series | Miniature PVC | |
| Height | 25 mm | |
| Width | 16 mm | |
| Accessory Type | Coupling | |
| Colour | White | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material Polyvinyl Chloride (Unplasticised) | ||
Product Type Cable Trunking Accessory | ||
Series Miniature PVC | ||
Height 25 mm | ||
Width 16 mm | ||
Accessory Type Coupling | ||
Colour White | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
Coupling
White high impact PVC accessories, which can be fitted to either standard or self-adhesive mini trunking. These accessories complete the installation whilst also reducing assembly/fixing times and ensure adequate mechanical protection as required by the IEE Wiring Regulations.
Approvals
-
Related links
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 25 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 38 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 25mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 38 mm 38mm
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 16mm
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 12.5mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory PVC 75 mm 75mm
