Cutterwell & Co Ltd PVC Cable Trunking Accessory CVJ 100 mm 100mm
- RS Stock No.:
- 761-900
- Mfr. Part No.:
- CVJ101W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 pack of 2 units)*
$101.52
(exc. GST)
$111.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $101.52 | $50.76 |
*price indicative
- RS Stock No.:
- 761-900
- Mfr. Part No.:
- CVJ101W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | Joint Cover | |
| Colour | White | |
| Series | CVJ | |
| For Use With | CV Bench Trunking | |
| Standards/Approvals | BS EN | |
| Height | 100mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type Joint Cover | ||
Colour White | ||
Series CVJ | ||
For Use With CV Bench Trunking | ||
Standards/Approvals BS EN | ||
Height 100mm | ||
Width 100mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Joint cover is designed for bench trunking 100x100mm. It protects and conceals trunking connections.
DDA compliancy available
- RS Stock No. 0761849
- Mfr. Part No. FAU100W
Each
$107.20
- RS Stock No. 0761901
- Mfr. Part No. CVS101W
1 Pack of 2
$101.52
- RS Stock No. 0761837
- Mfr. Part No. XAU100W
Each
$112.82
- RS Stock No. 0761855
- Mfr. Part No. IAU100W
Each
$117.37
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IAU 100 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CVS 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 100 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 100 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 50 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 50 mm 100mm












