Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTJ 100 mm 50mm

Subtotal (1 pack of 2 units)*

$23.66

(exc. GST)

$26.03

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$23.66$11.83

*price indicative

RS Stock No.:
761-896
Mfr. Part No.:
CTJ105W
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking Accessory

Material

Polyvinyl Chloride

Accessory Type

Joint Cover

Colour

White

Series

CTJ

For Use With

Consort Dado

Standards/Approvals

BS EN

Width

50mm

Height

100mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Joint cover is compatible with Consort Dado 100x50mm trunking. It conceals and secures trunking joints.

DDA compliancy available

Antimicrobial available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy