Cutterwell & Co Ltd PVC Cable Trunking Accessory TPX 150 mm 52mm
- RS Stock No.:
- 761-815
- Mfr. Part No.:
- TPX1W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
$8.66
(exc. GST)
$9.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $8.66 |
*price indicative
- RS Stock No.:
- 761-815
- Mfr. Part No.:
- TPX1W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | External Angle | |
| Series | TPX | |
| Colour | White | |
| For Use With | 150 x 52 mm Trunking | |
| Height | 150mm | |
| Width | 52mm | |
| Standards/Approvals | BS EN 50173 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type External Angle | ||
Series TPX | ||
Colour White | ||
For Use With 150 x 52 mm Trunking | ||
Height 150mm | ||
Width 52mm | ||
Standards/Approvals BS EN 50173 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd External bend is designed for Cableline Solo 150x52mm. It enables cable routing around external corners.
Secured by screws for extra stability
RoHS status
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPJ 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPS 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPF 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPI 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPT 150 mm 52mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline Solo 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPF 210 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPJ 180 mm 52mm
