Schneider Electric Aluminium Cable Trunking Accessory ISM 3.2 m 52mm
- RS Stock No.:
- 335-142
- Mfr. Part No.:
- ISM20800
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$461.98
(exc. GST)
$508.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $461.98 |
*price indicative
- RS Stock No.:
- 335-142
- Mfr. Part No.:
- ISM20800
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Support | |
| Material | Aluminium | |
| Series | ISM | |
| Colour | Natural | |
| For Use With | Unica Wiring Device, Altira Wiring Device | |
| Height | 3.2m | |
| Width | 52mm | |
| Standards/Approvals | RoHS, IEC 1084 2 4, SS 424 10 32 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Support | ||
Material Aluminium | ||
Series ISM | ||
Colour Natural | ||
For Use With Unica Wiring Device, Altira Wiring Device | ||
Height 3.2m | ||
Width 52mm | ||
Standards/Approvals RoHS, IEC 1084 2 4, SS 424 10 32 | ||
- COO (Country of Origin):
- SE
The Schneider Electric OptiLine 45 and OptiLine 70 cable feeders are designed for residential and small commercial applications. The service box kit includes an empty service box made of anodized aluminium, with a natural color finish. This set includes one service box, ideal for providing reliable and organized cable management in various installations.
RoHS compliant
Toxic heavy metal free
Mercury free
IP30 protection rated
Related links
- Schneider Electric Aluminium Cable Rod ISM20 116mm
- Roxtec Aluminium Cable Trunking Accessory ComSeal 241 mm 135mm
- Planet-Wattohm Aluminium Cable Trunking Accessory Logix 50 mm 50mm
- Roxtec Aluminium (Powder Coated Aluminium) Cable Trunking Accessory Roxtec ComSeal 233 mm 80.5mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline 180 mm 52mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline Solo 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPF 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPS 150 mm 52mm
