Cutterwell & Co Ltd PVC Cable Trunking EPX 210 mm 52mm
- RS Stock No.:
- 761-848
- Mfr. Part No.:
- EPX2W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
$39.50
(exc. GST)
$43.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $39.50 |
*price indicative
- RS Stock No.:
- 761-848
- Mfr. Part No.:
- EPX2W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking | |
| Material | PVC | |
| Accessory Type | External Angle | |
| Colour | White | |
| Series | EPX | |
| For Use With | Cableline Duo Trunking | |
| Standards/Approvals | BS EN | |
| Width | 52mm | |
| Height | 210mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking | ||
Material PVC | ||
Accessory Type External Angle | ||
Colour White | ||
Series EPX | ||
For Use With Cableline Duo Trunking | ||
Standards/Approvals BS EN | ||
Width 52mm | ||
Height 210mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd External angle is suitable for Cableline Duo 210x52mm. It allows cable transition around outer corners.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPF 210 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPT 210 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPS 210 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPI 210 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPJ 210 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPS 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPJ 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPX 150 mm 52mm
