Cutterwell & Co Ltd PVC Cable Trunking Accessory XAU 75 mm 50mm
- RS Stock No.:
- 761-838
- Mfr. Part No.:
- XAU501W
- Brand:
- Cutterwell & Co Ltd
This image is representative of the product range
Subtotal (1 unit)*
$45.74
(exc. GST)
$50.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.74 |
*price indicative
- RS Stock No.:
- 761-838
- Mfr. Part No.:
- XAU501W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | External Angle | |
| Material | PVC | |
| Series | XAU | |
| Colour | White | |
| For Use With | TRK Trunking | |
| Width | 50mm | |
| Standards/Approvals | BS EN | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Accessory Type External Angle | ||
Material PVC | ||
Series XAU | ||
Colour White | ||
For Use With TRK Trunking | ||
Width 50mm | ||
Standards/Approvals BS EN | ||
Height 75mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd External angle is moulded for TRK trunking 75x50mm. It provides a formed corner solution for cable containment.
uPVC material
BS 4678 Standard compliance
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 75 mm 75mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTF 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IAU 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTT 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTO 100 mm 50mm
