Cutterwell & Co Ltd PVC Cable Trunking CTI 100 mm 50mm
- RS Stock No.:
- 761-826
- Mfr. Part No.:
- CTI105W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
$36.05
(exc. GST)
$39.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.05 |
*price indicative
- RS Stock No.:
- 761-826
- Mfr. Part No.:
- CTI105W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking | |
| Material | PVC | |
| Accessory Type | Internal Corner | |
| Colour | White | |
| Series | CTI | |
| For Use With | Consort Dado Trunking | |
| Width | 50mm | |
| Height | 100mm | |
| Standards/Approvals | BS EN 50085 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking | ||
Material PVC | ||
Accessory Type Internal Corner | ||
Colour White | ||
Series CTI | ||
For Use With Consort Dado Trunking | ||
Width 50mm | ||
Height 100mm | ||
Standards/Approvals BS EN 50085 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Internal corner is designed for Consort Dado 100x50mm trunking. It ensures protected cable transition at internal corners.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTI 100 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTF 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTT 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTO 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IAU 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTJ 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTS 100 mm 50mm
