Schneider Electric Polypropylene Cable Trunking Accessory Mureva Styl 8 mm 42mm
- RS Stock No.:
- 357-514
- Mfr. Part No.:
- MUR35007
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.40
(exc. GST)
$7.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.40 |
| 10 - 24 | $5.89 |
| 25 + | $5.32 |
*price indicative
- RS Stock No.:
- 357-514
- Mfr. Part No.:
- MUR35007
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Material | Polypropylene | |
| Accessory Type | Cable Entry | |
| Series | Mureva Styl | |
| Colour | Grey | |
| For Use With | Up to 3 cables | |
| Standards/Approvals | RoHS, NF & AENOR certified, IP55 | |
| Width | 42mm | |
| Height | 8mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Material Polypropylene | ||
Accessory Type Cable Entry | ||
Series Mureva Styl | ||
Colour Grey | ||
For Use With Up to 3 cables | ||
Standards/Approvals RoHS, NF & AENOR certified, IP55 | ||
Width 42mm | ||
Height 8mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Cable Entry is compatible with the Mureva Styl range and allows for the entry of 3 cables. It features easy valve access and is suitable for both indoor and outdoor use. The material used is a combination of SEBS and PP (polypropylene), ensuring durability and flexibility. The product is sold in a set of 10 units.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Polypropylene Cable Trunking Accessory Mureva Styl 8 mm 42mm
- Schneider Electric Polypropylene Cable Trunking Accessory Mureva Styl 42 mm 13mm
- Schneider Electric Plastic Cable Trunking Accessory Mureva 46 mm 90mm
- Schneider Electric Polypropylene Cable Entry Panel Cable Entry System for Use with Enclosures 15 mm,
- Schneider Electric Mureva Styl Series Polypropylene Cover for Use with Mureva Styl
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 2 Gangs 54 mm 147mm 54 mm
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 3 Gangs 54 mm 76mm 54 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 240 mm, 240mm 115 mm
