Eaton Metal Cable Trunking Frame BPZ 205 mm 1.355m

Subtotal (1 unit)*

$403.95

(exc. GST)

$444.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$403.95

*price indicative

RS Stock No.:
129-324
Mfr. Part No.:
142473 BPZ-KR132/250
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Metal

Series

BPZ

Colour

Grey

Standards/Approvals

RoHS

Height

205mm

Width

1.355m

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Cable interconnect frame designed for floor standing distribution boards. It has a sturdy metal construction with a powder coating finish, ensuring durability and longevity. The frame dimensions are 205mm in height, 1355mm in width, and 255mm in depth, making it suitable for various enclosure building sizes. With a maximum load capacity of 0kg, this installation component guaranteeing a safe and environmentally friendly product for your electrical systems.

Powder coating surface finish for enhanced durability

Suitable for floor standing distribution boards

IP54 protection ensures safety from dust and water ingress

Complies with RoHS standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy