Eaton Metal Cable Trunking Frame BPZ 105 mm 1.355m

Subtotal (1 unit)*

$289.20

(exc. GST)

$318.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.20

*price indicative

RS Stock No.:
129-295
Mfr. Part No.:
142468 BPZ-KR131/250
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable Trunking Frame

Material

Metal

Accessory Type

Frame

Colour

Grey

Series

BPZ

Standards/Approvals

RoHS

Width

1.355m

Height

105mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Cable interconnect frame is an essential xEnergy Basic installation component. With dimensions of 100x1350x250mm, it is made of durable metal and is RoHS conform. Suitable for floor standing distribution boards. The grey frame with powder coating finish is designed for easy installation and maintenance in electrical enclosures.

IP54 rated cable interconnect frame

Ensures protection and safety of electrical cables

Facilitates easy and efficient installation process

Long lasting and sturdy construction for durability

Versatile use in various electrical enclosures

Securely holds cables in place for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy