Eaton Metal Cable Trunking Frame BPZ 105 mm 855mm

Subtotal (1 unit)*

$259.35

(exc. GST)

$285.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.35

*price indicative

RS Stock No.:
129-239
Mfr. Part No.:
142466 BPZ-KR8.51/250
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Metal

Colour

Grey

Series

BPZ

Height

105mm

Width

855mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Cable interconnect frame is designed as an xEnergy Basic installation component. It is a high quality product made of metal, with a height of 105mm, a width of 855mm, and a depth of 255mm. With a product weight of 5.5kg. The frame is ideal for floor standing distribution boards, providing additional equipment for electrical installations.

Made of durable metal material for long lasting use

Compliant with RoHS standards for environmental sustainability

Suitable for floor standing distribution boards for easy installation

IP54 protection rating for safe operation in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy