Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory, 150mm Width, 25 mm Depth
- RS Stock No.:
- 798-9499
- Mfr. Part No.:
- MRFT150PG
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$109.09
(exc. GST)
$120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $109.09 | - |
| 25 + | $106.83 | 2% |
*price indicative
- RS Stock No.:
- 798-9499
- Mfr. Part No.:
- MRFT150PG
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Medium Duty Equal Tee | |
| Material | Pre-Galvanised Steel | |
| Depth | 25mm | |
| Width | 150mm | |
| Series | Swifts | |
| Corrosion Protection Type | Pre-Galvanised Steel | |
| For Use With | Cable Tray | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray Accessory | ||
Accessory Type Medium Duty Equal Tee | ||
Material Pre-Galvanised Steel | ||
Depth 25mm | ||
Width 150mm | ||
Series Swifts | ||
Corrosion Protection Type Pre-Galvanised Steel | ||
For Use With Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® MRF Medium Duty Equal Tee
Pre-galvanised medium duty equal tees
Legrand Swifts® MRF Medium Duty Cable Tray
Related links
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Heavy Duty Equal Tee Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Medium Duty Coupler Set Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Coupler Set Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
