Legrand Cable Management Bracket Steel Mounting Accessory, 400mm Width, 150 mm Depth
- RS Stock No.:
- 717-992
- Mfr. Part No.:
- 347284
- Brand:
- Legrand Cable Management
This image is representative of the product range
Subtotal (1 pack of 6 units)*
$341.69
(exc. GST)
$375.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $341.69 | $56.948 |
*price indicative
- RS Stock No.:
- 717-992
- Mfr. Part No.:
- 347284
- Brand:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Bracket | |
| Product Type | Mounting Accessory | |
| Material | Steel | |
| Width | 400mm | |
| Depth | 150mm | |
| Series | P31 | |
| For Use With | Cable | |
| Corrosion Protection Type | Electrogalvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Bracket | ||
Product Type Mounting Accessory | ||
Material Steel | ||
Width 400mm | ||
Depth 150mm | ||
Series P31 | ||
For Use With Cable | ||
Corrosion Protection Type Electrogalvanised | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management ESO Open Suspension Bracket For ZF31 Wire Cable Trays And P31 Sheet Metal is a heavy-duty solution designed for central suspension ceiling mounting. Built from Durable steel, it ensures reliable support in demanding environments and is versatile enough to be used with grated drainage channels, cable channels, and pipe mounting applications. Its EZ design makes installation straightforward while maintaining strength and stability for professional cable tray systems.
Made of steel with galvanized or electrogalvanized surface treatment for enhanced durability
Suitable for grated drainage channels cable channels and pipe mounting applications
Designed for heavy-duty central suspension ceiling mounting with secure compatibility for ZF31 and P31 systems
Related links
- Legrand Cable Management Bracket Steel Mounting Accessory 150 mm Depth
- Legrand Cable Management Bracket Steel Mounting Accessory 136.9 mm Depth
- Legrand Cable Management Mounting Rail Steel Mounting Accessory 25 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 80.7 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 247 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 327 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 167 mm Depth
