Igus B15i Black, W36mm x D23 mm, L1 m, 48 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 756-9486
- Mfr. Part No.:
- B15I.025.048
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$153.77
(exc. GST)
$169.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $153.77 |
| 50 + | $151.87 |
*price indicative
- RS Stock No.:
- 756-9486
- Mfr. Part No.:
- B15I.025.048
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 36mm | |
| Product Type | Cable Trunking | |
| Depth | 23mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 48mm | |
| Fire Behaviour | Flame Retardant | |
| Series | B15i | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 36mm | ||
Product Type Cable Trunking | ||
Depth 23mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 48mm | ||
Fire Behaviour Flame Retardant | ||
Series B15i | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus B15i Series Cable Trunking, 1m Length, 48mm Minimum Bend Radius - B15I.025.048
This cable trunking provides organised routing and protection for cables in automated and mechanical environments. It is a flame-retardant conduit manufactured from Igumid GLW to meet the demands of continuous industrial use. The product offers an integrated strain relief feature and is supplied in a 1m length to assist installation runs where secure cable support and managed bend control are required.
Features and Benefits:
• Flame‑retardant material reduces ignition risk during electrical faults
• Integrated strain relief secures cable entries under load
• Minimum bend radius 48mm protects conductors from stress
• Compatible with REACH and RoHS standards for restricted substances
• Black finish aids visual integration in machine housings
• Integrated strain relief secures cable entries under load
• Minimum bend radius 48mm protects conductors from stress
• Compatible with REACH and RoHS standards for restricted substances
• Black finish aids visual integration in machine housings
Applications
• Suitable for cable routing on automated production lines
• Used with moving machinery where bend control is necessary
• Can be used for wiring runs in laboratory test rigs
• Used with moving machinery where bend control is necessary
• Can be used for wiring runs in laboratory test rigs
What material properties contribute to sustained use around moving parts?
The polymer construction is formulated for wear resistance and continuous flexing, reducing abrasion on conductors during repetitive motion.
How does the product support compliant installations regarding restricted substances?
It has been produced to align with REACH and RoHS requirements, limiting certain hazardous substances in the component materials.
What practical benefit does the integrated strain relief deliver during maintenance?
The strain relief secures cable terminations against pull and vibration, lowering the risk of connector loosening during servicing.
How should installers account for the minimum bend radius in routing plans?
Route cables with bends no tighter than 48mm to avoid conductor deformation and maintain signal integrity.
What sizing information is relevant when planning enclosure layouts?
The trunking cross‑section measures 36mm by 23 mm, enabling straightforward calculation of fill capacity for groups of cables.
