Panduit Cable Tie PLT
- RS Stock No.:
- 849-3214
- Distrelec Article No.:
- 301-41-544
- Mfr. Part No.:
- PLT6LH-C0
- Brand:
- Panduit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 849-3214
- Distrelec Article No.:
- 301-41-544
- Mfr. Part No.:
- PLT6LH-C0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
- COO (Country of Origin):
- CR
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
Related links
- Panduit Cable Tie PLT
- Panduit Cable Tie 363 mm x 3.6 mm, Black Nylon
- Panduit Cable Tie 305 mm x 4.7 mm, Black Nylon
- Panduit Cable Tie 460 mm x 4.7 mm, Black Nylon
- Panduit Cable Tie 216 mm x 4.7 mm, White Nylon
- Panduit Cable Tie 102 mm x 2.4 mm, Black Nylon
- Panduit Cable Tie 203 mm x 4.7 mm, Black Nylon
- Panduit Cable Tie 627mm x 7.6 mm Pk-100
