Panduit Cable Tie, Locking Cable Tie, 99mm x 2.5 mm, Natural Nylon, Pk-1000
- RS Stock No.:
- 848-0738
- Mfr. Part No.:
- PLT1M-M
- Brand:
- Panduit
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$75.29
(exc. GST)
$82.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $75.29 | $0.075 | - |
| 15 - 49 | $71.52 | $0.072 | 5% |
| 50 + | $69.26 | $0.069 | 8% |
*price indicative
- RS Stock No.:
- 848-0738
- Mfr. Part No.:
- PLT1M-M
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 99mm | |
| Width | 2.5 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Locking Cable Tie | |
| Quantity | 1000 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80N | |
| Series | PLT | |
| Maximum Bundle Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 99mm | ||
Width 2.5 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Locking Cable Tie | ||
Quantity 1000 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80N | ||
Series PLT | ||
Maximum Bundle Diameter 22mm | ||
- COO (Country of Origin):
- US
Related links
- Panduit Cable Tie 627mm x 7.6 mm Pk-100
- Panduit Cable Tie 368mm x 4.8 mm Pk-100
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 203mm x 3.6 mm Pk-1000
- Panduit Cable Tie 361 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 754mm x 15.9 mm Pk-50
